QUICK-CONNECT TN. PLUG
16A 4P (3P+PE) 400V (380 - 415V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color code: Bronze green RAL 6031-F9
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 2.5 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring clamp technology with cage clamp terminals
Cable entry: With cable gland
Colour: Bronze green cable connector RAL 6031-F9, bronze green bayonet ring RAL 6031-F9, bronze green housing cover RAL 6031-F9, bronze green collar RAL 6031-F9, bronze green cover RAL 6031-F09
Device height: 151 mm, device width: 78.5 mm, device depth: 83 mm
Other technical features: For cables with a min. Diameter from 8 mm to max. Diameter 18 mm, With MULTI-Grip TE cable gland, integrated strain relief, additional water drainage openings and locking screw, with sealing hood
VG type no.: VG 96919 CP 018
This text is machine translated.