

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE plug
400 V
63.0 A
63 A
Screw terminals
CEE plug
straight
IP44
Red
1 pc(s)
5
Screw terminal
Plastic
400 V
0.7150 kg
3000
Gland nut
5
Plastic
Nickel-plated
63 A
Screwed terminal
Straight
CuZn
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
yes
User & Safety Instructions 3147227 Bals Elektrotechnik 2155 2155 CEE plug 63.0 A 5-pin 400 V 1 pc(s)