
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE plug
400 V
16.0 A
16 A
Screwless terminal
straight
IP44
Red
1 pc(s)
5
Clamp
Plastic
400 V
3000
Gland nut
5
Plastic
Nickel-plated
16 A
Screw less terminal
Straight
CuZn
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
not relevant
Datasheet 3145936 Bals Elektrotechnik 21689 21689 CEE plug 16.0 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 3145936 Bals Elektrotechnik 21689 21689 CEE plug 16.0 A 5-pin 400 V 1 pc(s)