
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE plug
400 V
63.0 A
63 A
Screw terminals
CEE plug
straight
IP67
Red
1 pc(s)
5
Screw terminal
Plastic
400 V
3000
Gland nut
5
Plastic
Nickel-plated
63 A
Screwed terminal
Straight
CuZn
IP67
FALSE
6 h
Red
400 V (50+60 Hz) red
yes
Datasheet 3147252 Bals Elektrotechnik 2189 2189 CEE plug 63.0 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 3147252 Bals Elektrotechnik 2189 2189 CEE plug 63.0 A 5-pin 400 V 1 pc(s)