Phase inverter TE
32A 5P (3P+N+PE) 230V (120/208 - 144/250V~) 9H IP67
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 6.0 sqmm
Housing material: Polyamid
Connection technology: With screw terminal
Cable entry: With cable gland
Colour: Bayonet ring gray RAL 7035, cable gland gray RAL 7035, housing cover blue RAL 5015, collar blue RAL 5015
Device height: 182 mm, device width: 102 mm, device depth: 102 mm
Other technical features: For cables with a min. Diameter from 13 mm to max. Diameter 27mm, With Multi-Grip TE cable gland, integrated strain relief, additional water drainage openings and locking screw
This text is machine translated.