
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE wall plug
400 V
16.0 A
16 A
Screw terminals
Angled
IP44
Red
1 pc(s)
5
Screw terminal
Plastic
400 V
3000
Other
5
Plastic
Untreated
16 A
Screwed terminal
Angled
CuZn
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
not relevant
User & Safety Instructions 3146991 Bals Elektrotechnik 2415 2415 CEE wall plug 16.0 A 5-pin 400 V 1 pc(s)