
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE wall plug
230 V
16.0 A
16 A
Screw terminals
Angled
IP44
Blue
1 pc(s)
3
Screw terminal
Plastic
230 V
5015
Other
3
Plastic
Untreated
16 A
Screwed terminal
Angled
CuZn
IP44
FALSE
6 h
Blue
230 V (50+60 Hz) blue
not relevant
Datasheet 3146923 Bals Elektrotechnik 245 245 CEE wall plug 16.0 A 3-pin 230 V 1 pc(s)
User & Safety Instructions 3146923 Bals Elektrotechnik 245 245 CEE wall plug 16.0 A 3-pin 230 V 1 pc(s)