
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE wall socket
50 V
16.0 A
16 A
Screw terminals
Surface-mounted
IP44
Green
1 pc(s)
2
Screw terminal
Plastic
50 V
6002
Gland nut
2
TRUE
Plastic
External mounting
Nickel-plated
16 A
Screwed terminal
CuZn
IP44
FALSE
2 h
Green
20-25 V / 40-50 V (300 Hz) green
not relevant
Datasheet 3147129 Bals Elektrotechnik 413 413 CEE wall socket 16.0 A 2-pin 50 V 1 pc(s)
User & Safety Instructions 3147129 Bals Elektrotechnik 413 413 CEE wall socket 16.0 A 2-pin 50 V 1 pc(s)