
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE wall socket
50 V
16.0 A
16 A
Screw terminals
Surface-mounted
IP44
Grey
1 pc(s)
3
Screw terminal
Plastic
50 V
7035
Gland nut
3
TRUE
Plastic
External mounting
Nickel-plated
16 A
Screwed terminal
CuZn
IP44
FALSE
12 h
Grey
40-50 V (50+60 Hz) white
not relevant
Datasheet 3147092 Bals Elektrotechnik 417 417 CEE wall socket 16.0 A 3-pin 50 V 1 pc(s)
User & Safety Instructions 3147092 Bals Elektrotechnik 417 417 CEE wall socket 16.0 A 3-pin 50 V 1 pc(s)