
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE plug
16.0 A
16 A
Screw terminals
straight
IP44
Grey
1 pc(s)
2
Screw terminal
Plastic
7035
Gland nut
2
Plastic
Nickel-plated
16 A
Screwed terminal
Straight
CuZn
IP44
FALSE
10 h
Grey
Other
not relevant
Datasheet 3146967 Bals Elektrotechnik 4427 4427 CEE plug 16.0 A 2-pin 1 pc(s)
User & Safety Instructions 3146967 Bals Elektrotechnik 4427 4427 CEE plug 16.0 A 2-pin 1 pc(s)