
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE plug
16.0 A
16 A
Screw terminals
straight
IP44
Violet
1 pc(s)
3
Screw terminal
Plastic
4005
Gland nut
3
Plastic
Nickel-plated
16 A
Screwed terminal
Straight
CuZn
IP44
FALSE
0 h
Purple
Other
not relevant
Datasheet 3146925 Bals Elektrotechnik 4428 4428 CEE plug 16.0 A 3-pin 1 pc(s)
User & Safety Instructions 3146925 Bals Elektrotechnik 4428 4428 CEE plug 16.0 A 3-pin 1 pc(s)