Earthing contact plug, TN
16A 3P (2P+PE) 250V (250V~) IP68
Frequency AC
Technical color code: Bronze green RAL 6031-F9
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 2.5 sqmm
Housing material: Plastic
Connection technology: With screw terminal
Cable entry: With cable gland
Colour: Black collar RAL 9005, bronze green cable gland RAL 6031-F9, bronze green bayonet ring RAL 6031-F9, bronze green housing cover RAL 6031-F9
Device height: 124 mm, device width: 80 mm, device depth: 66 mm
Halogen-free: Yes
Other technical features: Also suitable for the Belgian/French system, For cables with a maximum diameter of 18 mm, Cable entry is done via a cable gland, With sealing hood
VG type no.: VG 96926 CP 001, supply no.: 5935-12-141-3149
This text is machine translated.