Earthing contact coupler, TN
16A 3P (2P+PE) 250V (250V~) IP68
Frequency AC
Technical color code: Bronze green RAL 6031-F9
Contact holder/contacts: The contact carrier is made of polyamide, the contacts are nickel-plated brass
Maximum cross-section of 2.5 sqmm
Housing material: Polyamid
Connection technology: Cap screw terminal
Cable entry: With cable gland
Colour: Bronze green cable gland RAL 6031-F9, bronze green bayonet ring RAL 6031-F9, bronze green flap lid RAL 6031-F9, bronze green housing RAL 6031-F9
Device height: 130 mm, device width: 66 mm, device depth: 75 mm
Halogen-free: Yes
Other technical features: With German system, For cables with a maximum diameter of 18mm, Cable entry is done by means of a cable gland, The bayonet cover is attached to the housing by means of a fastening strap
VG type no.: VG 96926 DS 001, supply no.: 5935-12-314-4771
This text is machine translated.