Environmentally friendly, 20% less plastic waste
To reduce plastic waste, Bambu Lab recommends printing with the reusable coil and refill.
RFID for smart printing
All print parameters are embedded in RFID, which can be read via AMS (Automatic Material System). Insert and print! No more laborious settings
Recommended print settings
Drying settings before printing 55 °C,8 h
Printing and maintaining humidity in container 20% RH (sealed, with desiccant)
Nozzle temperature 190 - 230 °C.
Bed temperature (with PVP adhesive) 35 - 45 °C.
Printing speed 300 mm/s
Physical properties
Density: 1.24 g/cm³
Vicat softening temperature 57 °C.
Heat distortion temperature 57°C
Melting point 160 °C
Melt index 42.4 ± 3.5 g/10 min
Mechanical properties:
Tensile strength 39 ± 2 MPa
Fractional expansion rate 12.2 ± 0.4 %
Bending module 2750 ± 60 MPA
Bending resistance 76 ± 3 MPa
Impact strength 26.6 ± 2.8 kJ/m²
This text is machine translated.