
Total (1 kg = € 30.99)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
Bambu Lab PLA Basic Gradient Grapefruit 1.75 mm 1000 g
- Special features:
- Smooth color gradient for unique print optics
- High printing stability and excellent layer adhesion
- Compatible with AMS and all Bamboo Lab printers
Technical specifications
- Product type
Filament
- Filament material
PLA
- Filament Ø
1.75 mm
- Filament colour
Grapefruit
- Printing temperature (min.)
190 °C
- Max. printing temperature
230 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3530697 BambuLab A00-M3-1.75-1000-SPL PLA Basic Filament PLA 1.75 mm 1000 g Grapefruit 1 pc(s)
Description
Dynamic color matches print quality
The Bambu Lab PLA Basic Gradient impresses with unique color gradient and reliable print performance - Ideal for creative projects, prototyping and decorative models. Seamless color changes produce a visually impressive result every time you print, without manual intervention or changing the filament. Developed for maximum compatibility with Bamboo 3D printers, this PLA filament offers both beginners and professionals a stable, aesthetically appealing solution in daily use.
Technical precision in color gradient
PLA basic gradient is manufactured according to highest quality standards and guarantees uniform extrusion, minimum warping as well as strong adhesion on the base plate. The stable layer bonds provide clean, highly detailed surfaces – even with complex geometries. Ideal optimized for high-speed printing with AMS (Automatic Material System).
Versatile and easy to work with
With a recommended nozzle temperature range of 190-230°C and open material compatibility, the gradient-PLA is perfectly suited for a wide range of printing applications - without any odor or costly post-processing. The smooth processing makes it a popular choice for design objects, gift items, vases, housing and much more.
Compatibility
Designed for Bambu Lab printers (P1P, P1S, X1, X1C)
Compatible with AMS for automatic filament change
Also supports external equipment with direct or Bowden extruders
Why the Bambu Hotend X1C?
PLA basic gradient filament type
Colour gradient: Multi-color (gradient), uniform & continuous
Recommended printing speed 50-250 mm/s.
Who did it for?
For creative, designer, maker and 3D printing enthusiasts who value aesthetics and print quality. Whether individual pieces or series models - Bambu PLA Basic Gradient always delivers professional results with Wow effect.
This text is machine translated.
The Bambu Lab PLA Basic Gradient impresses with unique color gradient and reliable print performance - Ideal for creative projects, prototyping and decorative models. Seamless color changes produce a visually impressive result every time you print, without manual intervention or changing the filament. Developed for maximum compatibility with Bamboo 3D printers, this PLA filament offers both beginners and professionals a stable, aesthetically appealing solution in daily use.
Technical precision in color gradient
PLA basic gradient is manufactured according to highest quality standards and guarantees uniform extrusion, minimum warping as well as strong adhesion on the base plate. The stable layer bonds provide clean, highly detailed surfaces – even with complex geometries. Ideal optimized for high-speed printing with AMS (Automatic Material System).
Versatile and easy to work with
With a recommended nozzle temperature range of 190-230°C and open material compatibility, the gradient-PLA is perfectly suited for a wide range of printing applications - without any odor or costly post-processing. The smooth processing makes it a popular choice for design objects, gift items, vases, housing and much more.
Compatibility
Designed for Bambu Lab printers (P1P, P1S, X1, X1C)
Compatible with AMS for automatic filament change
Also supports external equipment with direct or Bowden extruders
Why the Bambu Hotend X1C?
PLA basic gradient filament type
Colour gradient: Multi-color (gradient), uniform & continuous
Recommended printing speed 50-250 mm/s.
Who did it for?
For creative, designer, maker and 3D printing enthusiasts who value aesthetics and print quality. Whether individual pieces or series models - Bambu PLA Basic Gradient always delivers professional results with Wow effect.
This text is machine translated.











