
Total (1 kg = € 34.99)
€ 34.99
incl. VAT
14-day return policy included
Highlights & Details
Bambu Lab PLA Matte Refill White 1.75 mm 1,000 g
- Easy to print
- 20% less plastic waste
- RFID for smart printing
Technical specifications
- Product type
Filament
- Filament material
PLA
- Filament Ø
1.75 mm
- Filament colour
White (matt)
- Heated bed required
Yes
- Printing temperature (min.)
190 °C
- Max. printing temperature
230 °C
- Weight
1000 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3123355 BambuLab A01-W2-1.75-1000-splfree Matte Refill Filament PLA 1.75 mm 1000 g White (matt) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3123355 BambuLab A01-W2-1.75-1000-splfree Matte Refill Filament PLA 1.75 mm 1000 g White (matt) 1 pc(s)
Description
Environmentally friendly, 20% less plastic waste
To reduce plastic waste, Bambu Lab recommends printing with the reusable coil and refill.
RFID for smart printing
All print parameters are embedded in RFID, which can be read via AMS (Automatic Material System). Insert and print! No more laborious settings
Recommended print settings
Drying settings before printing 55 °C,8 h
Printing and maintaining humidity in container 20% RH (sealed, with desiccant)
Nozzle temperature 190 - 230 °C.
Bed temperature (with PVP adhesive) 35 - 45 °C.
Printing speed 300 mm/s
Physical properties
Density: 1.31 g/cm³
Vicat softening temperature 63 °C.
Heat distortion temperature 58°C
Melting point 163 °C
Melt index 39.4 ± 0.7 g/10 min
Mechanical properties:
Tensile strength 32 ± 3 MPa
Fractional expansion rate 32.8 ± 4.3 %
Bending module 2360 ± 250 MPA
Bending resistance 53 ± 2 MPa
Impact strength 19.2 ± 3.7 kJ/m²
This text is machine translated.
Scope of delivery
- Loose filament










