Imitation metal
Bambu PLA Metallic is a metallic textured filament designed to improve the aesthetics of your prints. It was designed to mimic the surface texture of metal, but it does not contain any actual metal fillers.
With its advanced metallic sheen, this filament provides a professional and high-quality finish and a touch of finesse for your prints, while it retains almost the same full power of normal PLA.
RFID for smart printing
All print parameters are embedded in RFID, which can be read via AMS (Automatic Material System). Insert and print! No more laborious settings
Recommended print settings
Drying settings before printing 55 °C,8 h
Printing and maintaining humidity in container 20% RH (sealed, with desiccant)
Bed temperature (with PVP adhesive) 35 - 45 °C.
Printing speed 250 mm/s
This text is machine translated.