Improved rigidity and strength
Bambu Lab PLA-CF is carbon fiber reinforced PLA with improved rigidity and strength. PLA-CF is easy to print and user-friendly as is normal PLA. It is AMS-compatible and has a low risk of clogging at high print speeds.
The pads have a matt surface with almost invisible film lines, making it suitable for the manufacture of general technical parts or models that require a better appearance, such as bicycle frames, brackets and toys.
RFID for smart printing
All print parameters are embedded in RFID, which can be read via AMS (Automatic Material System). Insert and print! No more laborious settings
Carbon fiber texture and minimized layer lines
The addition of carbon fibers gives the prints a unique matte finish and covers effectively layered lines, creating a smooth, high-quality look.
Improved mechanical properties
Bambu Lab PLA-CF outperforms the mechanical properties of PLA mat with respect to XY flexural strength, Z bending resistance, XY bending module, Z bending module, XY impact resistance and Z impact resistance by 20 to 115% and is therefore better suited for printing models with higher strength requirements.
Not susceptible to high-speed pressure blockages
Bamboo Lab PLA-CF is just as easy to print as normal PLA. It can be printed smoothly and evenly at high speed without clogging up.
Minimal effort when removing support material
Bambu Lab PLA-CF is designed to support itself. It is easier to remove compared to normal PLA and still keeps a smooth surface.
This text is machine translated.