
Total (1 kg = € 34.99)
€ 34.99
incl. VAT
14-day return policy included
Highlights & Details
Bambu Lab ABS Refill Black 1.75 mm 1,000 g
- Durable and durable
- Good heat and frost resistance
Technical specifications
- Product type
Filament
- Filament material
ABS plastic
- Filament properties
heat-resistant
low-plastic
weatherproof
- Filament Ø
1.75 mm
- Filament colour
Black
- Heated bed required
Yes
- Printing temperature (min.)
240 °C
- Max. printing temperature
270 °C
- Weight
1000 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3123383 BambuLab B00-K0-1.75-1000-splfree ABS Refill Schwarz Filament ABS plastic heat-resistant, low-plastic, weatherproof 1.75
User & Safety Instructions
User & Safety Instructions 3123383 BambuLab B00-K0-1.75-1000-splfree ABS Refill Schwarz Filament ABS plastic heat-resistant, low-plastic, weatherproof 1.75
Description
Environmentally friendly, 20% less plastic waste
To reduce plastic waste, Bambu Lab recommends printing with the reusable coil and refill.
RFID for smart printing
All print parameters are embedded in RFID, which can be read via AMS (Automatic Material System). Insert and print! No more laborious settings
Recommended print settings
Drying settings before printing 80 °C,8 h
Printing and maintaining humidity in container 20% RH (sealed, with desiccant)
Nozzle temperature 240 - 270 °C.
Bed temperature (with PVP adhesive) 80 - 100 °C.
Printing speed 300 mm/s
Physical properties
Density: 1.05 g/cm³
Vicat softening temperature 94 °C.
Heat distortion temperature 87°C
Melting point 200 °C
Melt index 34.2 ± 0.7 g/10 min
Mechanical properties:
Tensile strength 41 ± 1 MPa
Fractional expansion rate 10.5 ± 1.0 %
Bending module 1880 ± 110 MPA
Bending resistance 68 ± 3 MPa
Impact strength 39 ± 3.6 kJ/m²
This text is machine translated.
Scope of delivery
- Loose filament





