
Total (1 kg = € 37.99)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
Bambu Lab PETG Basic Refill White 1.75 mm 1,000 g
- Less thread formation and clumps
- Extraordinary light transmission
- Water and shock proof
Technical specifications
- Product type
Filament
- Filament material
PETG
- Filament Ø
1.75 mm
- Filament colour
White
- Heated bed required
Yes
- Printing temperature (min.)
240 °C
- Max. printing temperature
270 °C
- Weight
1000 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3123395 BambuLab G00-W0-1.75-1000-splfree PETG Basic Refill Weiß Filament PETG 1.75 mm 1000 g White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3123395 BambuLab G00-W0-1.75-1000-splfree PETG Basic Refill Weiß Filament PETG 1.75 mm 1000 g White 1 pc(s)
Description
Environmentally friendly, 20% less plastic waste
To reduce plastic waste, Bambu Lab recommends printing with the reusable coil and refill.
Impact and waterproof
Bambu Lab PETG Basic is known for its impact and water resistance, high flexibility and strong layer adhesion and is therefore suitable for Ideal for the pressure of tools (vices, tensioners, pocket clamps), toys (frisbees, boomerangs), Water containers (bottles, watering cans) and outdoor objects (plant vessels, bottle holders) that are exposed to long-term exposure and must withstand impacts.
Less clumps and thread formation
With an improved formula, Bambu Lab PETG Basic reduces clumping, leakage and thread pulling during printing.
Excellent transparency of light
With its exceptional light permeability, Bambu Lab PETG Basic can achieve a translucent or even transparent appearance with certain print settings.
Superior toughness and impact resistance
Upgrade from conventional PLA materials for high flexibility and excellent impact resistance.
Easily print outdoor models
The waterproof and weather-proof solution for your garden decoration and furniture.
Tips for printing
Bambu Lab PETG is susceptible to threads and lumps at the nozzle when it gets wet. The recommended drying conditions are 65°C for 8 hours in a filament dryer and 75°C for 10 hours on the heating bed of a printer.
To achieve a shiny appearance, lower speeds and relatively high temperatures should be set.
RFID for smart printing
All print parameters are embedded in RFID, which can be read via AMS (Automatic Material System). Insert and print! No more laborious settings
Recommended print settings
Drying settings before printing 65 °C,8 h
Printing and maintaining humidity in container 20% RH (sealed, with desiccant)
Nozzle temperature 240 - 270 °C.
Bed temperature (with PVP adhesive) 65 - 75 °C.
Printing speed 200 mm/s
Physical properties
Density: 1.25 g/cm³
Vicat softening temperature 78 °C.
Heat distortion temperature 69°C
Melting point 225 °C
Melt index 18.6 ± 2.2 g/10 min
Mechanical properties:
Tensile strength 48 ± 5 MPa
Fractional expansion rate 11.2 ± 0.8 %
Bending module 1790 ± 120 MPA
Bending resistance 81 ± 4 MPa
Impact strength 52.7 ± 2.4 kJ/m²
This text is machine translated.
Scope of delivery
- Loose filament







