
Total (1 kg = € 22.99)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Bambu Lab PETG HF Refill Grey 1.75 mm 1,000 g
- Special features:
- - Developed for speed
- - Proper pressure with minimum coordination
- - Smooth, soft texture
- - Ready for outdoor use
- - Diameter 1.75 mm +/- 0.03 mm
Technical specifications
- Product type
Filament
- Filament material
PETG
- Filament properties
Highspeed filament
Matt
- Filament Ø
1.75 mm
- Filament colour
Grey
- Weight
1000 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3404983 BambuLab G02-D0-1.75-1000-SPLFREE PETG HF Refill Filament PETG Highspeed filament, Matt 1.75 mm 1000 g Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3404983 BambuLab G02-D0-1.75-1000-SPLFREE PETG HF Refill Filament PETG Highspeed filament, Matt 1.75 mm 1000 g Grey 1 pc(s)
Description
PETG HF is a fully optimized PETG filament specially developed for high-speed printing. With a standard print speed that is twice as high as standard PETG filaments, PETG HF takes your printing efficiency to a new level.
It effectively removes common problems such as moisture and clumps that occur with normal PETG, and ensures smoother and more reliable prints. The new matte surface not only improves aesthetics by compensating for uneven gloss with speed transitions, but also ensures a consistent appearance.
PETG HF offers a higher durability and toughness than PLA and is the ideal choice for producing durable items with improved surface and shorter production times.
This text is machine translated.
It effectively removes common problems such as moisture and clumps that occur with normal PETG, and ensures smoother and more reliable prints. The new matte surface not only improves aesthetics by compensating for uneven gloss with speed transitions, but also ensures a consistent appearance.
PETG HF offers a higher durability and toughness than PLA and is the ideal choice for producing durable items with improved surface and shorter production times.
This text is machine translated.






