
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 50.41
5
3% = € 1.51
€ 48.90
10
5% = € 2.52
€ 47.89
50
10% = € 5.04
€ 45.37
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
Highlights & Details
Banana Pi M2+, quad-core, GB-LAN, 1 GB DDR3, WIFI, BT
- Allwinner H3 Quad Core CPU (4 xy 1 GHz)
- Gigabit-LAN, Wireless LAN, Bluetooth ® 4.0
- 1 GB DDR3, 8GB flash memory
- 4K support
- USB OTG, 40-PIN GPIO (compatible with Raspberry)
- Audio transmission via HDMI™
Technical specifications
- Product type
SBC
- Type
Banana Pi BPI-M2+
- SoC
Allwinner H3
- Processor
ARM Cortex-A7
- Processor cores (No.)
4 x
- GPU
Mali-400MP2
1 GB
- Clock speed
1.0 GHz
- Memory type
DDR3
- Operating system (Version)
w/o OS
- Internal ports
CSI (camera)
GPIO (40-pin)
- External ports
2x USB 2.0
LAN (10/100/1000)
HDMI™
micro USB (data)
- Wi-Fi
b/g/n
- Bluetooth
4.0
- Power supply (LOV)
via DC in
- Output voltage
5 V
- Length
65 mm
- Width
65 mm
Documents & Downloads
Datasheet
Datasheet 1435682 Banana PI BPI-M2+ Banana Pi BPI-M2+ 1 GB 4 x 1.0 GHz
Datasheet 1435682 Banana PI BPI-M2+ Banana Pi BPI-M2+ 1 GB 4 x 1.0 GHz
User & Safety Instructions
User & Safety Instructions 1435682 Banana PI BPI-M2+ Banana Pi BPI-M2+ 1 GB 4 x 1.0 GHz
Description
The Banana Pi M2 PLUS is the powerful successor to the successful credit card-sized single-board computer. The latest generation of the banana Pis with a high-performance ARM Cortex A7 quad-core processor with 4 x 1000 MHz and a 1 GB RAM. The layout of the Banana Pi is almost identical to the raspberry B+/Raspberry 3.
The Board was reduced to 65 x 65 mm.
Three USB 2.0 ports, a GigabitLAN connection and HDMI™ output enabling your Banana Pi M2 PLUS easy to use and easy to connect. In addition, there is a WLAN 802.11b/g/n, as well as a Bluetooth 4.0 module already onBoard.
The Banana Pi M2 PLUS verugt via an internal 8 GB Flash memory for programs, data and applications. You can either have a MSD card 64 GB or expand an up to 2TB hard disk via USB.
The Banana Pi M2 PLUS. Use it as a mini PC in your living room, play back videos in Full HD via the HDMI™ output in a resolution of up to 4K, or connect it to other Pcbs via the GPIO port to assemble more complex controllers.
Banana Pi boots and stores data via a microSD card slot on the bottom of the PCB. The power supply is done simply via the DC-5V-connection.
The Banana Pi M2 PLUS is compatible with the following operating systems:
Android, Ubuntu, Debian, Raspberry Pi ® Image
This text is machine translated.
The Board was reduced to 65 x 65 mm.
Three USB 2.0 ports, a GigabitLAN connection and HDMI™ output enabling your Banana Pi M2 PLUS easy to use and easy to connect. In addition, there is a WLAN 802.11b/g/n, as well as a Bluetooth 4.0 module already onBoard.
The Banana Pi M2 PLUS verugt via an internal 8 GB Flash memory for programs, data and applications. You can either have a MSD card 64 GB or expand an up to 2TB hard disk via USB.
The Banana Pi M2 PLUS. Use it as a mini PC in your living room, play back videos in Full HD via the HDMI™ output in a resolution of up to 4K, or connect it to other Pcbs via the GPIO port to assemble more complex controllers.
Banana Pi boots and stores data via a microSD card slot on the bottom of the PCB. The power supply is done simply via the DC-5V-connection.
The Banana Pi M2 PLUS is compatible with the following operating systems:
Android, Ubuntu, Debian, Raspberry Pi ® Image
This text is machine translated.
Features
- 40-PIN GPIO (Raspberry compatible)
- GB DDR3 memory
- 8GB internal flash memory
- GB-LAN
- Wifi
- Bluetooth
- HDMI™
- USB 2.0
- USB OTG
- Power Button
- Infrared
Hints
4K resolution is only possible if the resolution and also supports the operating system.










