
Total (€ 84.03 / piece)
€ 84.03
plus VAT.
14-day return policy included
Highlights & Details
Banana Pi M3, Octa-core CPU, 8GB Memory, GB-LAN, SATA
- Octa-core CPU (A83 T ARM Cortex-A7)
- 2GB DDR3 RAM
- 8 GB Flash memory (expandable to 2TB using a SATA USB interface via SSD or HD)
- GB-LAN, Bluetooth® 4.0, 2x USB 2.0, 1x USB
Technical specifications
- HDMI 1.4
- MIPI DSI-LCD interface
- VIDEO Codec: H.264 High Profile 1080p@60fps and HEVC/H.265 decoder 1080P@30fps
- 8-bit parallel camera interface
- 40 pins [Raspberry Pi2/BPi M2]
- Product type
SBC
- Type
Banana Pi BPI-M3
- SoC
Allwinner A83T
- Processor
ARM Cortex-A7
- Processor cores (No.)
8 x
- GPU
PowerVR SGX544MP
2 GB
- Clock speed
2.0 GHz
- Memory type
DDR3
- Operating system (Version)
w/o OS
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
LAN (10/100/1000)
HDMI™
micro USB (data)
SATA
3.5 mm jack
- Wi-Fi
b/g/n
- Bluetooth
4.0
- Power supply (LOV)
via DC in
- Output voltage
5 V
- Width
92 mm
- Height
60 mm
- CPU
Octacore CPU (A83T ARM Cortex-A7)
- Graphics card
PowerVR SGX544MP1
Documents & Downloads
Datasheet
Datasheet 1404048 Banana PI BPI-M3 Banana Pi BPI-M3 2 GB 8 x 2.0 GHz
User & Safety Instructions
User & Safety Instructions 1404048 Banana PI BPI-M3 Banana Pi BPI-M3 2 GB 8 x 2.0 GHz
Description
The Banana Pi BPi-M3 takes SBC performance to the next level. The built-in powerful Allwinner A83T eight-core processor massively expands the range of uses whilst keeping power consumption on the low side. Features include a SATA USB interface that allows boosting built-in 8GB memory by another 2TB 2 TB, Bluetooth, Wi-Fi, and a RJ45 Gigabit network interface.
Despite having become available only recently, the Banana Pi M3 is now the leading octa-core board on the market. Any product that has been designed around open source software normally stands for versatility and innovation, unlike traditional X86 SBCs that have been around for years and do not tend to be at the forefront of new developments. There are new Banana PI upgrades available from the manufacturer's webpage as we speak. So, make sure you check back with them regularly.
Despite having become available only recently, the Banana Pi M3 is now the leading octa-core board on the market. Any product that has been designed around open source software normally stands for versatility and innovation, unlike traditional X86 SBCs that have been around for years and do not tend to be at the forefront of new developments. There are new Banana PI upgrades available from the manufacturer's webpage as we speak. So, make sure you check back with them regularly.
Scope of delivery
- Banana Pi M3 Single-board Computer
Hints
Operating the Banana PI-M3 requires a 5V DC power supply unit.










