The Banana Pi BPi-M3 opens up a new dimension of performance with the Einplatinen-Computern-with its strong Allwinner A83 T eight-core processor raises new possibilities and applications, despite the more economical power consumption. Features are, for example, the SATA-interface, the 8 GB of internal memory can be expanded by up to 2 TB, directly integrated interfaces such as Bluetooth and WLAN, as well as a RJ45 gigabit network interface.
CPU: A83 T ARM Cortex A7 Octa core
GPU: PowerVR SGX544MP1
Working memory: 2 GB DDR3 LP
Integrated memory: 8 GB EMMC onBoard
External interfaces:
MicroSD Card [up to 64 GB]
SATA [up to 2 TB]
LAN RJ45: GigaBit (1000 Mbps) Realtek RTL 8211 E/D
Wi-fi: 802.11b/g/n (AP 6212)
Bluetooth ®: BT4.0 (AP 6212)
Remote: IR (optional)
Video Output
HDMI 1.4 (HDCP 1.2)
- MIPI DSI-LCD interface
Video codec support: H.264 High Profile 1080p@60fps/HEVC/H.265 decoder 1080P@30fps
Video input
Parallel 8-bit camera interface
- MIPI camera serial interface (CSI)
Audio output
HDMI
- 3.5Mm Stereo Jack
- I²S
Audio input:
OnBoard Micro phone
- I²S
Power supply:
- 5-V DC jack (4.0 x 1.7 mm), max. 4 W
USB ports:
2x USB 2.0
- 1xUSB OTG [Micro USB]
GPIO:
- 40 Pins [Raspberry Pi2/BPi M2] compatible
- GPIO, UART, I2C bus, I2S bus, SPI bus, PWM, +3.3V, +5V
Supported operating systems:
Android 5.1.1
- Ubuntu 15.04
- Debian 8
- Raspbian
With this set you get everything you need for the immediate start:
Banana Pi M3
Power supply unit
Cases & Enclosures
HDMI cable
16 GB memory card with software
Cooler Set
This text is machine translated.