
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini bulb
BA9s
5 W
Clear
24 V
1 pc(s)
28 mm
10 mm
208 mA
208 mA
n.rel.
(Ø x L) 10 mm x 28 mm
Clear
No
Yes
00222405
Bulb
5 W
24 V
Datasheet 724688 Barthelme 00222405 Small Filament Bulb 24 V 5 W Clear
Information 724688 Barthelme 00222405 Small Filament Bulb 24 V 5 W Clear