
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini bulb
BA9s
2 W
Clear
24 V
1 pc(s)
25.4 mm
10 mm
83 mA
83 mA
n.rel.
(Ø x L) 10 mm x 25.4 mm
Clear
No
Yes
00222408
Bulb
2 W
24 V
Datasheet 728765 Barthelme 00222408 Small Filament Bulb 24 V 2 W Clear
Information 728765 Barthelme 00222408 Small Filament Bulb 24 V 2 W Clear