
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini bulb
BA9s
2 W
Clear
30 V
1 pc(s)
28 mm
10 mm
66 mA
66 mA
n.rel.
(Ø x L) 10 mm x 28 mm
Clear
No
Yes
00223007
Bulb
2 W
30 V
Datasheet 728789 Barthelme 00223007 Small Filament Bulb 30 V 2 W Clear
Information 728789 Barthelme 00223007 Small Filament Bulb 30 V 2 W Clear