
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Dashboard bulb
E10
2 W
Clear
7 V
300 mA
300 mA
1 pc(s)
n.rel.
(Ø x L) 10.30 mm x 28 mm
Clear
No
28 mm
10.30 mm
Yes
00260703
2 W
7 V
7 V
Datasheet 727970 Barthelme 00260703 Dashboard bulb 7 V 2 W Base E10 Clear 1 pc(s)
Information 727970 Barthelme 00260703 Dashboard bulb 7 V 2 W Base E10 Clear 1 pc(s)