
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 2.09
6
8% = € 0.16
€ 1.93
10
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 2.09 / piece)
€ 4.18
plus VAT.
14-day return policy included
Highlights & Details
Barthelme 00282840 Mini Bulb 28 V 01:12 W
- Clear
- 28 V
- Socket (mini bulbs): MG5.7s/9
Our service for you
Technical specifications
- Product type
Subminiature bulb
- Socket (mini bulbs)
MG5.7s/9
1.12 W
- Colour
Clear
- Nominal voltage
28 V
- Nominal current
40 mA
- Nominal current - rounded value
40 mA
- Content
1 pc(s)
- Length
15.80 mm
- (Ø)
5.70 mm
n.rel.
- Dim
(Ø x L) 5.70 mm x 15.80 mm
- Industrial packaging
No
- RoHS-compliant
Yes
- Type
00282840
01:12 W
- Voltage
28 V
Documents & Downloads
Datasheet
Datasheet 728827 Barthelme 00282840 Mini Bulb 28 V 01:12 W
Datasheet 728827 Barthelme 00282840 Mini Bulb 28 V 01:12 W
User & Safety Instructions
User & Safety Instructions 728827 Barthelme 00282840 Mini Bulb 28 V 01:12 W
Information
Information 728827 Barthelme 00282840 Mini Bulb 28 V 01:12 W







