
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
Barthelme 00532450 Telephone Jack Lamp 24 V 1.2 W N/A Base=T5.5 k Clear
- Clear
- 24 V
Our service for you
Technical specifications
- Product type
Signal light bulb
T5.5 k
1.20 W
- Dim
(Ø x L) 5.4 mm x 32 mm
- Colour
Clear
- Nominal voltage
24 V
- Nominal current
50 mA
- Nominal current - rounded value
50 mA
- Content
1 pc(s)
n.rel.
- Factory colour
Clear
- Industrial packaging
No
- Length
32 mm
- (Ø)
5.4 mm
- RoHS-compliant
Yes
- Type
00532450
- Type
Bulb
1.2 W
- Power consumption
1.2 W
- Voltage
24 V
- Operating voltage
24 V
Documents & Downloads
Datasheet
Datasheet 724806 Barthelme 00532450 Telephone Jack Lamp 24 V 1.2 W N/A Base=T5.5 k Clear
User & Safety Instructions
User & Safety Instructions 724806 Barthelme 00532450 Telephone Jack Lamp 24 V 1.2 W N/A Base=T5.5 k Clear
Information
Information 724806 Barthelme 00532450 Telephone Jack Lamp 24 V 1.2 W N/A Base=T5.5 k Clear
Description
For indicator lamps, illuminated pushbuttons, telephones, etc.





