
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Barthelme 00533040 Telephone Jack Lamp 30 V 1.2 W N/A Base=T5.5 k Clear
- Clear
- 30 V
Our service for you
Technical specifications
- Product type
Signal light bulb
T5.5 k
1.20 W
- Dim
(Ø x L) 5.4 mm x 32 mm
- Colour
Clear
- Nominal voltage
30 V
- Nominal current
40 mA
- Nominal current - rounded value
40 mA
- Content
1 pc(s)
n.rel.
- Factory colour
Clear
- Industrial packaging
No
- Length
32 mm
- (Ø)
5.4 mm
- RoHS-compliant
Yes
- Type
00533040
- Type
Bulb
1.2 W
- Power consumption
1.2 W
- Voltage
30 V
- Operating voltage
30 V
Documents & Downloads
Datasheet
Datasheet 724818 Barthelme 00533040 Telephone Jack Lamp 30 V 1.2 W N/A Base=T5.5 k Clear
User & Safety Instructions
User & Safety Instructions 724818 Barthelme 00533040 Telephone Jack Lamp 30 V 1.2 W N/A Base=T5.5 k Clear
Information
Information 724818 Barthelme 00533040 Telephone Jack Lamp 30 V 1.2 W N/A Base=T5.5 k Clear
Description
For indicator lamps, illuminated pushbuttons, telephones, etc.





