
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bicycle light bulb
3 W
Clear
6 V
500 mA
500 mA
1 pc(s)
n.rel.
(Ø x L) 11.5 mm x 30 mm
30 mm
11.5 mm
Yes
00656050
P13.5s
Standard
3 W
6 V
Nativity scenes
Datasheet 720315 Barthelme 00656050 Bicycle light bulb 6 V 3 W Clear 1 pc(s)
User & Safety Instructions 720315 Barthelme 00656050 Bicycle light bulb 6 V 3 W Clear 1 pc(s)
Information 720315 Barthelme 00656050 Bicycle light bulb 6 V 3 W Clear 1 pc(s)