Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Micro bulb
T1 1/4
0.24 W
Clear
12 V
20 mA
20 mA
1 pc(s)
17 mm
11.50 mm
4.10 mm
n.rel.
(Ø x L) 4.10 mm x 11.50 mm
No
Yes
00901520
T1 1/4
0.24 W
12 V
Datasheet 720218 Barthelme 00901520 Micro Bulb 12 V 0.24 W T1 1/4
User & Safety Instructions 720218 Barthelme 00901520 Micro Bulb 12 V 0.24 W T1 1/4
Information 720218 Barthelme 00901520 Micro Bulb 12 V 0.24 W T1 1/4