Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Micro bulb
T1 1/4
0.48 W
Clear
12 V
40 mA
40 mA
1 pc(s)
17 mm
11.50 mm
4.10 mm
n.rel.
(Ø x L) 4.10 mm x 11.50 mm
No
Yes
00901540
T1 1/4
0.48 W
12 V
Datasheet 720231 Barthelme 00901540 Micro Bulb 12 V 0.48 W T1 1/4
User & Safety Instructions 720231 Barthelme 00901540 Micro Bulb 12 V 0.48 W T1 1/4
Information 720231 Barthelme 00901540 Micro Bulb 12 V 0.48 W T1 1/4