Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Micro bulb
T1 3/4 MG
0.15 W
Clear
6 V
25 mA
25 mA
1 pc(s)
17 mm
6.50 mm
2.50 mm
n.rel.
(Ø x L) 2.50 mm x 6.50 mm
No
Yes
21090625
T 3/4
0.15 W
6 V
Datasheet 725692 Barthelme 21090625 Micro Bulb 6 V 0.15 W T 3/4
User & Safety Instructions 725692 Barthelme 21090625 Micro Bulb 6 V 0.15 W T 3/4
Information 725692 Barthelme 21090625 Micro Bulb 6 V 0.15 W T 3/4