LED-strips LEDlight Flex 16 8 STANDARD 500 IP 66-MFC 2.0, 24 V DC, 2700 K, IP 66, LED-strips with protection against moisture, Ideal for applications in surroundings with high humidity (e.g. bathrooms and protected outdoor areas), good color reproduction: CRI Ra typ. 90, good efficiency: Up to 117 lm/W at 4000 K, long light lines with only one feed by double layer FCP possible, only one bin per light color according to 3-step Macadam for excellent color fidelity and high reproducibility, current control by IC for constant brightness over the entire light line, with TVS surge protection diode, with high-quality 3M double-sided adhesive tape, roll length: 500 cm (50 segments à 10 cm), width LED strips: 8 mm, W/layout: 0.48 W, life: L70 > 60,000 h @ TC < 80 °C. Please note that the IP protective layer will be damaged during cutting and soldering. To regain complete protection, the cutting and soldering points must be sealed again. We recommend the use of mibenco liquid rubber (art. no.: 63500050).
This text is machine translated.