There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip
Can be shortened
Self-adhesive
Cool white
4000 K
11520 lm
Inside
96 W
90 Ra
120°
144 lm
24 V
4 A
(L x W x H) 5000 x 10 x 1.4 mm
50 mA
96 W
1.2 W
640
8
10 mm
1.4 mm
5000 mm
62.5 mm
IP00
n.rel.
18 lm
Yes
Datasheet 2979714 Barthelme 51542234 LED strip 24 V 5000 mm Cool white 5 m
User & Safety Instructions 2979714 Barthelme 51542234 LED strip 24 V 5000 mm Cool white 5 m