
Barthelme 51542840 LED strip EEC: F (A - G) + solder lugs 24 V DC 5000 mm Cool white 5 m

Number
Highlights & Details
LED STRIP BASIC CSP 480, roll 500 cm, 24 V DC, typ. 14.4 W/m, type. 4000 K, type. 1360 lm/m
- Flexible CSP (chip-scale package) LED strip in an advanced package
- LED technology with high light yield
- Very well suited for installation in flat profiles
- High quality 3M double-sided adhesive tape on the back for simple
- Installation
- The very short pitch of only 50 mm offers great flexibility
- In Light Construction
- High quality of light and lifelike representation of colors
- A high color rendering index > 90 (CRI>90)
- Can be dimmed continuously without loss of efficiency
- Extremely high chip density: 480 LED chips per meter
- The angle of radiation of the CSP LED strip is 150°
- Service life: L70 > 50,000 h in Ta < 25 ° C.
- This text is machine translated.
Our service for you
Technical specifications
- Number of Cuts 100
- Length per cut: 50 mm
- Protection class IP 00
- Bending radius: ≥ 30 mm
- Long connection cable, 150 mm
- Product type
LED strip
- Connectors (LED strips)
+ solder lugs
- LED strip features
Flexible
- Factory colour
Cold white
- Colour
Cool white
- Min. colour temperature
4000 K
- Total luminous flux
6800 lm
- Use
Inside
- Colour temperature (max.)
4000 K
72 W
- Colour rendering index
90 Ra
- Radiation angle
150°
- Operating voltage
24 V DC
- Connection
Soldering
- Operating current
3 A
- Dim
(L x W x H) 5000 x 8 x 2 mm
- Power consumption
72 W
- Power consumption per unit
14.4 W
- LED number per unit
480
- Width
8 mm
- Height
2 mm
- Length
5000 mm
- Unit length
100 cm
IP00
- Min. temperature
-25 °C
- Max. temperature
45 °C
F (A - G)
Yes
- Colour rendering index
> 90
- RoHS-compliant
Yes
- Protection class
IP00
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3462353 Barthelme 51542840 LED strip EEC: F (A - G) + solder lugs 24 V DC 5000 mm Cool white 5 m
Information
Information 3462353 Barthelme 51542840 LED strip EEC: F (A - G) + solder lugs 24 V DC 5000 mm Cool white 5 m
Description
Scope of delivery
- 1x LED strip


