
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
5203 1411
Red
12 V DC
12 - 14 V AC
12 V DC
14 V AC
16 mA
Black
Snap-in
LED 3 mm
Open end cable
Yes
1 pc(s)
Datasheet 405430 Barthelme 52031411 LED indicator light Red 12 V DC
User & Safety Instructions 405430 Barthelme 52031411 LED indicator light Red 12 V DC