
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
5203 1413
Green
12 V DC
12 - 14 V AC
12 V DC
14 V AC
16 mA
Black
tin plated
Snap-in
LED 3 mm
Open end cable
Yes
1 pc(s)
Datasheet 405432 Barthelme 52031413 LED indicator light Green 12 V DC
User & Safety Instructions 405432 Barthelme 52031413 LED indicator light Green 12 V DC