
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
52050614
Blue
5 V DC
5 - 6 V DC
5 V DC
6 V DC
20 mA
Black
Snap-in
LED 5 mm
Open end cable
150 mm
Yes
1 pc(s)
Datasheet 405445 Barthelme 52050614 LED indicator light Blue 5 V DC
User & Safety Instructions 405445 Barthelme 52050614 LED indicator light Blue 5 V DC