
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
5205 1412
Yellow
12 V DC
12 - 14 V AC
12 V DC
14 V AC
16 mA
Black
tin plated
Snap-in
LED 5 mm
Open end cable
Yes
1 pc(s)
Datasheet 405449 Barthelme 52051412 LED indicator light Yellow 12 V DC
User & Safety Instructions 405449 Barthelme 52051412 LED indicator light Yellow 12 V DC