
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
5205 2812
Yellow
24 V DC
24 - 28 V DC
24 V DC
28 V DC
16 mA
Black
tin plated
Snap-in
LED 5 mm
Open end cable
Yes
1 pc(s)
Datasheet 405455 Barthelme 52052812 LED indicator light Yellow 24 V DC
User & Safety Instructions 405455 Barthelme 52052812 LED indicator light Yellow 24 V DC