
Number
Highlights & Details
Barthelme 58602412 LED indicator light Yellow 24 V DC, 24 V AC
- Splash-proofIP65 (front)/IP20 (back)Operating voltage 12 V DC/AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
58602412
- Factory colour
Yellow
- Operating voltage
24 V DC
24 V AC
- Recess diameter
22 mm
- Front panel thickness
max 5 mm
- Case colour
Black
- Mounting type
Screw and union
IP65 (on front)/IP20 (on back)
- LED features
splashproof
- Connection
Screws
- Dim
(Ø x L) 29 mm x 51 mm
- Length
51 mm
- (Ø)
29 mm
30000 h
- Min. temperature
-25 °C
- Max. temperature
55 °C
- RoHS-compliant
Yes
- Type
4 LEDs super bright
- Content
1 pc(s)
- Connection
Screw connection
- Fitting type (details)
Screw attachment using lock nuts
- Temperature range
-25 - +55 °C
- Operating voltage
24 V DC/AC
Documents & Downloads
Datasheet
Datasheet 152549 Barthelme 58602412 LED indicator light Yellow 24 V DC, 24 V AC
Conformity certificate
Conformity certificate 152549 Barthelme 58602412 LED indicator light Yellow 24 V DC, 24 V AC


