
Number
Highlights & Details
Barthelme 58630213 LED indicator light Green Built-in LED 12 V DC, 12 V AC, 240 V AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
58630213
- Factory colour
Green
- Operating voltage
12 V DC
12 V AC
240 V AC
- Operating voltage
12, 12 - 240, 240 V AC, V DC
- Min. operating voltage
12 V AC
12 V DC
- Max. operating voltage
240 V AC
240 V DC
Built-in LED
- Operating current
20 mA
- Recess diameter
22 mm
- Front panel thickness
7 mm
- Case colour
Black
- Mounting type
Screw and union
IP65 (on front)/IP20 (on back)
- LED features
2 LEDs
splashproof
- Connection
Screws
- Dim
(Ø x L) 29 mm x 63.5 mm
- Length
63.5 mm
- (Ø)
29 mm
30000 h
- Min. temperature
-25 °C
- Max. temperature
55 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 184156 Barthelme 58630213 LED indicator light Green Built-in LED 12 V DC, 12 V AC, 240 V AC
User & Safety Instructions
User & Safety Instructions 184156 Barthelme 58630213 LED indicator light Green Built-in LED 12 V DC, 12 V AC, 240 V AC
Description
This text is machine translated.

