
Number
Highlights & Details
Barthelme 58731211 LED indicator light Red 12 V DC, 12 V AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
58731211
- Factory colour
Red
- Operating voltage
12 V DC
12 V AC
- Recess diameter
22 mm
- Front panel thickness
max 5 mm
- Case colour
Black
- Mounting type
Screw and union
IP20
- LED features
2 LEDs
Acoustic signal
- Connection
Screws
- Dim
(Ø x L) 29 mm x 64 mm
- Length
64 mm
- (Ø)
29 mm
30000 h
- Min. temperature
-25 °C
- Max. temperature
55 °C
- RoHS-compliant
Yes
- Type
2 LEDs super-light with warning tone
- Content
1 pc(s)
- Connection
Screw connector
- Fitting type (details)
Screw fastening with the help of cap nut
- Temperature range
-25 - +55 °C
- Operating voltage
12 V DC/AC
Documents & Downloads
Datasheet
Datasheet 180328 Barthelme 58731211 LED indicator light Red 12 V DC, 12 V AC
User & Safety Instructions
User & Safety Instructions 180328 Barthelme 58731211 LED indicator light Red 12 V DC, 12 V AC

