

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
58823013
Green
230 V AC
Built-in LED
20 mA
16 mm
Black
Screw and union
IP40 (Front)
Screws
(Ø x L) 19 mm x 45 mm
45 mm
19 mm
Yes
1 pc(s)
Datasheet 182900 Barthelme 58823013 LED indicator light Green Built-in LED 230 V AC
User & Safety Instructions 182900 Barthelme 58823013 LED indicator light Green Built-in LED 230 V AC