
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 7.55
€ 7.55
3
1 M = € 7.14
€ 7.14
5
1 M = € 6.97
€ 6.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 7.55)
€ 7.55
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Product type
U-section rail
- Type
62399101
- Type
Aluminum profile height 1 m / (B x H) mm 18.4 x 19.7
- Factory colour
Aluminium (anodised)
- Material
Aluminium
- Width
18.4 mm
- Height
19.7 mm
- Length
1000 mm
- Dim
(L x W x H) 1000 x 18.4 x 19.7 mm
- RoHS-compliant
Yes
n.rel.
- Operating voltage
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 181287 Barthelme 62399101 62399101 U-section rail Aluminium (L x W x H) 1000 x 18.4 x 19.7 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 181287 Barthelme 62399101 62399101 U-section rail Aluminium (L x W x H) 1000 x 18.4 x 19.7 mm 1 pc(s)
Description
Aluminium-Profil height for making LED-Streifen. Paste simple LED-Streifen, attach with Retaining clips-complete! Additionaly works for improved thermal use and mechanical protection. For installation of a professional LED strip light, you need an aluminium profile, a cover, two end caps and one retaining clip/bracket set.
Scope of delivery
- Aluminum profile height 1 m.











