
Number
Total (1 m = € 13.44)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
Profile Aluminum Catania 1 m
Our service for you
Technical specifications
- Product type
U-section rail
- Type
62399811
- Type
Profile Aluminum Catania 1 m
- Factory colour
Aluminium (anodised)
- Material
Aluminium
- Material properties
anodised
- Width
30 mm
- Height
30 mm
- Length
1000 mm
- Dim
(L x W x H) 1000 x 30 x 30 mm
- RoHS-compliant
Yes
n.rel.
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1527468 Barthelme 62399811 62399811 U-section rail Aluminium (L x W x H) 1000 x 30 x 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1527468 Barthelme 62399811 62399811 U-section rail Aluminium (L x W x H) 1000 x 30 x 30 mm 1 pc(s)
Description
High-quality aluminum profile, easy way for cable routing through integrated cavities.
This text is machine translated.
This text is machine translated.
Hints
Cover, bracket and LED-strips, please order separately.










