
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
Barthelme 70112238 LED indicator light Yellow W2 x 4.6d 24 V DC, 24 V AC 17 mA 0.4 lm
Our service for you
Technical specifications
- Life: 30 000 hours
- Product type
LED indicator light
- Type
70112238
- Factory colour
Yellow
- Operating voltage
24 V DC
24 V AC
- Operating voltage
24, 24 - 28, 28 V DC, V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
28 V DC
28 V AC
W2 x 4.6d
- Operating current
17 mA
- Wavelength
595 nm
- Radiation angle
60°
- Dim
(Ø x L) 5 mm x 20 mm
- Length
20 mm
- (Ø)
5 mm
30000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
- Luminous flux (Φ)
0.4 lm
- Radiation angle
60°
- Operating current
17 mA
- Shaft length
585 - 595 nm
- Operating voltage
24 - 28 V DC/AC
Documents & Downloads
Datasheet
Datasheet 182080 Barthelme 70112238 LED indicator light Yellow W2 x 4.6d 24 V DC, 24 V AC 17 mA 0.4 lm
User & Safety Instructions
User & Safety Instructions 182080 Barthelme 70112238 LED indicator light Yellow W2 x 4.6d 24 V DC, 24 V AC 17 mA 0.4 lm
Description
Robust and shock-resistant. Direct DC or AC operation possible.

